
293D156X9020B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D156X9020B2TE3TR-ND - Tape & Reel (TR) 718-293D156X9020B2TE3CT-ND - Cut Tape (CT) 718-293D156X9020B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X9020B2TE3 |
Description | CAP TANT 15UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X9020B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.2.93100 | kr.29.31 |
| 50 | kr.2.24380 | kr.112.19 |
| 100 | kr.2.03140 | kr.203.14 |
| 500 | kr.1.67398 | kr.836.99 |
| 1.000 | kr.1.56346 | kr.1,563.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.50195 | kr.3,003.90 |
| 4.000 | kr.1.42560 | kr.5,702.40 |
| 6.000 | kr.1.38735 | kr.8,324.10 |
| 10.000 | kr.1.34497 | kr.13,449.70 |
| 14.000 | kr.1.32018 | kr.18,482.52 |
| 20.000 | kr.1.29634 | kr.25,926.80 |
| 24.000 | kr.1.28504 | kr.30,840.96 |
| 48.000 | kr.1.24699 | kr.59,855.52 |
| 50.000 | kr.1.24497 | kr.62,248.50 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

