
293D156X9016B2TE3 | |
|---|---|
DigiKey Part Number | 718-1129-2-ND - Tape & Reel (TR) 718-1129-1-ND - Cut Tape (CT) 718-1129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X9016B2TE3 |
Description | CAP TANT 15UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X9016B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99994 | kr.1,999.88 |
| 4.000 | kr.0.94304 | kr.3,772.16 |
| 6.000 | kr.0.91454 | kr.5,487.24 |
| 10.000 | kr.0.88296 | kr.8,829.60 |
| 14.000 | kr.0.86450 | kr.12,103.00 |
| 20.000 | kr.0.84674 | kr.16,934.80 |
| 24.000 | kr.0.83833 | kr.20,119.92 |
| 48.000 | kr.0.80998 | kr.38,879.04 |
| 50.000 | kr.0.80848 | kr.40,424.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.08300 | kr.20.83 |
| 50 | kr.1.56740 | kr.78.37 |
| 100 | kr.1.40800 | kr.140.80 |
| 500 | kr.1.13932 | kr.569.66 |
| 1.000 | kr.1.05632 | kr.1,056.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.55520 | kr.77.76 |
| 100 | kr.1.39710 | kr.139.71 |
| 500 | kr.1.13050 | kr.565.25 |
| 1.000 | kr.1.04813 | kr.1,048.13 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

