
293D156X0010C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D156X0010C2TE3TR-ND - Tape & Reel (TR) 718-293D156X0010C2TE3CT-ND - Cut Tape (CT) 718-293D156X0010C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X0010C2TE3 |
Description | CAP TANT 15UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X0010C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C156M010AT | KEMET | 210 | 399-8342-1-ND | kr.5.01000 | Direct |
| T491C156K016AT | KEMET | 400 | 399-8340-1-ND | kr.6.02000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.26300 | kr.22.63 |
| 50 | kr.1.70540 | kr.85.27 |
| 100 | kr.1.53430 | kr.153.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.24568 | kr.622.84 |
| 1.000 | kr.1.15654 | kr.1,156.54 |
| 1.500 | kr.1.11199 | kr.1,667.99 |
| 2.500 | kr.1.06256 | kr.2,656.40 |
| 3.500 | kr.1.03369 | kr.3,617.91 |
| 5.000 | kr.1.00592 | kr.5,029.60 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

