1.5 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 3.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D155X9050C2TE3

DigiKey Part Number
718-1811-2-ND - Tape & Reel (TR)
718-1811-1-ND - Cut Tape (CT)
718-1811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D155X9050C2TE3
Description
CAP TANT 1.5UF 10% 50V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 3.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D155X9050C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C155K050ATKEMET170399-10162-1-NDkr.7.16000Direct
In-Stock: 696
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.75536kr.1,377.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.69800kr.46.98
50kr.3.68100kr.184.05
100kr.3.36780kr.336.78
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.4.41300kr.44.13
50kr.3.86100kr.193.05
100kr.3.14590kr.314.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250