293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D108X06R3E2TE3

DigiKey Part Number
718-293D108X06R3E2TE3TR-ND - Tape & Reel (TR)
718-293D108X06R3E2TE3CT-ND - Cut Tape (CT)
718-293D108X06R3E2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D108X06R3E2TE3
Description
293D108X06R3E2TE3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.63000kr.29.63
10kr.21.31800kr.213.18
50kr.18.00200kr.900.10
100kr.16.97600kr.1,697.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.15.74465kr.6,297.86
800kr.15.16064kr.12,128.51
1.200kr.14.86795kr.17,841.54
2.000kr.14.54355kr.29,087.10
2.800kr.14.35392kr.40,190.98
4.000kr.14.17144kr.56,685.76
Manufacturers Standard Package
Unit Price without VAT:kr.29.63000
Unit Price with VAT:kr.37.03750