
| 293D107X9016E2TE3 | |
|---|---|
| DigiKey Part Number | 718-1023-2-ND - Tape & Reel (TR) 718-1023-1-ND - Cut Tape (CT) 718-1023-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 293D107X9016E2TE3 | 
| Description | CAP TANT 100UF 10% 16V 2917 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 293D107X9016E2TE3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 600mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.170" (4.32mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | E | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.81000 | kr.7.81 | 
| 10 | kr.5.06900 | kr.50.69 | 
| 50 | kr.3.99240 | kr.199.62 | 
| 100 | kr.3.65950 | kr.365.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.3.22480 | kr.1,289.92 | 
| 800 | kr.3.03616 | kr.2,428.93 | 
| 1.200 | kr.2.94165 | kr.3,529.98 | 
| 2.000 | kr.2.83699 | kr.5,673.98 | 
| 2.800 | kr.2.77582 | kr.7,772.30 | 
| 4.000 | kr.2.71695 | kr.10,867.80 | 
| 4.800 | kr.2.68905 | kr.12,907.44 | 
| 9.600 | kr.2.59511 | kr.24,913.06 | 
| 10.000 | kr.2.59014 | kr.25,901.40 | 
| Unit Price without VAT: | kr.7.81000 | 
|---|---|
| Unit Price with VAT: | kr.9.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark