100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D107X0016D2TE3

DigiKey Part Number
718-293D107X0016D2TE3TR-ND - Tape & Reel (TR)
718-293D107X0016D2TE3CT-ND - Cut Tape (CT)
718-293D107X0016D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D107X0016D2TE3
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D107X0016D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491X107M016ATKEMET1.603399-3812-1-NDkr.13.19000Similar
T494X107M016ATKEMET412399-T494X107M016ATCT-NDkr.31.32000Similar
T495X107M016ATE080KEMET1.335399-T495X107M016ATE080CT-NDkr.19.97000Similar
T495X107M016ATE125KEMET1.000399-9460-1-NDkr.18.32000Similar
TPSD107M016R0060KYOCERA AVX9.794478-4098-1-NDkr.20.54000Similar
In-Stock: 2.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.18400kr.41.84
50kr.3.26000kr.163.00
100kr.2.97470kr.297.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.49276kr.1,246.38
1.000kr.2.34377kr.2,343.77
1.500kr.2.26913kr.3,403.70
2.500kr.2.18641kr.5,466.02
3.500kr.2.13808kr.7,483.28
5.000kr.2.09157kr.10,457.85
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250