
293D107X0016D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D107X0016D2TE3TR-ND - Tape & Reel (TR) 718-293D107X0016D2TE3CT-ND - Cut Tape (CT) 718-293D107X0016D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X0016D2TE3 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X0016D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.3.75000 | kr.37.50 |
| 50 | kr.2.90940 | kr.145.47 |
| 100 | kr.2.64960 | kr.264.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.25510 | kr.1,127.55 |
| 1.000 | kr.2.11661 | kr.2,116.61 |
| 1.500 | kr.2.04727 | kr.3,070.91 |
| 2.500 | kr.1.97046 | kr.4,926.15 |
| 3.500 | kr.1.92554 | kr.6,739.39 |
| 5.000 | kr.1.88234 | kr.9,411.70 |
| 6.000 | kr.1.86188 | kr.11,171.28 |
| 12.000 | kr.1.79294 | kr.21,515.28 |
| 12.500 | kr.1.78928 | kr.22,366.00 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

