
TH4B226K010C1600 | |
|---|---|
DigiKey Part Number | 718-TH4B226K010C1600TR-ND - Tape & Reel (TR) 718-TH4B226K010C1600CT-ND - Cut Tape (CT) 718-TH4B226K010C1600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH4B226K010C1600 |
Description | TH4226K010BC1600 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.31600 | kr.33.16 |
| 50 | kr.2.54860 | kr.127.43 |
| 100 | kr.2.31410 | kr.231.41 |
| 500 | kr.1.91658 | kr.958.29 |
| 1.000 | kr.1.79378 | kr.1,793.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.69272 | kr.3,385.44 |
| 4.000 | kr.1.60951 | kr.6,438.04 |
| 6.000 | kr.1.56784 | kr.9,407.04 |
| 10.000 | kr.1.52165 | kr.15,216.50 |
| 14.000 | kr.1.49464 | kr.20,924.96 |
| 20.000 | kr.1.46866 | kr.29,373.20 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

