
293D106X9035D2TE3 | |
|---|---|
DigiKey Part Number | 718-1053-2-ND - Tape & Reel (TR) 718-1053-1-ND - Cut Tape (CT) 718-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9035D2TE3 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9035D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 |
| 10 | kr.4.02600 | kr.40.26 |
| 50 | kr.3.13220 | kr.156.61 |
| 100 | kr.2.85630 | kr.285.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.03264 | kr.1,016.32 |
| 1.000 | kr.1.91040 | kr.1,910.40 |
| 1.500 | kr.1.84921 | kr.2,773.82 |
| 2.500 | kr.1.78140 | kr.4,453.50 |
| 3.500 | kr.1.74175 | kr.6,096.12 |
| 5.000 | kr.1.70362 | kr.8,518.10 |
| 6.000 | kr.1.68555 | kr.10,113.30 |
| 12.000 | kr.1.65600 | kr.19,872.00 |
| Unit Price without VAT: | kr.6.27000 |
|---|---|
| Unit Price with VAT: | kr.7.83750 |

