
293D106X9035C2TE3 | |
|---|---|
DigiKey Part Number | 718-1052-2-ND - Tape & Reel (TR) 718-1052-1-ND - Cut Tape (CT) 718-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X9035C2TE3 |
Description | CAP TANT 10UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X9035C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.3.48200 | kr.34.82 |
| 50 | kr.2.68800 | kr.134.40 |
| 100 | kr.2.44350 | kr.244.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.07156 | kr.1,035.78 |
| 1.000 | kr.1.94144 | kr.1,941.44 |
| 1.500 | kr.1.87631 | kr.2,814.46 |
| 2.500 | kr.1.80414 | kr.4,510.35 |
| 3.500 | kr.1.76196 | kr.6,166.86 |
| 5.000 | kr.1.72137 | kr.8,606.85 |
| 6.000 | kr.1.70214 | kr.10,212.84 |
| 12.000 | kr.1.63739 | kr.19,648.68 |
| 12.500 | kr.1.63397 | kr.20,424.62 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |

