6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X9020C2TE3

DigiKey Part Number
718-1049-2-ND - Tape & Reel (TR)
718-1049-1-ND - Cut Tape (CT)
718-1049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X9020C2TE3
Description
CAP TANT 10UF 10% 20V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D106X9020C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.353
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.06100kr.20.61
50kr.1.54880kr.77.44
100kr.1.39070kr.139.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.14752kr.573.76
1.000kr.1.06374kr.1,063.74
1.500kr.1.02183kr.1,532.75
2.500kr.0.97538kr.2,438.45
3.500kr.0.94824kr.3,318.84
5.000kr.0.92214kr.4,610.70
6.000kr.0.90977kr.5,458.62
12.000kr.0.86813kr.10,417.56
12.500kr.0.86592kr.10,824.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750