6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X0025C2TE3

DigiKey Part Number
718-1044-2-ND - Tape & Reel (TR)
718-1044-1-ND - Cut Tape (CT)
718-1044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X0025C2TE3
Description
CAP TANT 10UF 20% 25V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D106X0025C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.08600kr.20.86
50kr.1.56920kr.78.46
100kr.1.41060kr.141.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.16442kr.582.21
1.000kr.1.07974kr.1,079.74
1.500kr.1.03735kr.1,556.03
2.500kr.0.99041kr.2,476.03
3.500kr.0.96296kr.3,370.36
5.000kr.0.93656kr.4,682.80
6.000kr.0.92406kr.5,544.36
12.000kr.0.88196kr.10,583.52
12.500kr.0.87972kr.10,996.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750