10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D106X0020B2TE3

DigiKey Part Number
718-1926-2-ND - Tape & Reel (TR)
718-1926-1-ND - Cut Tape (CT)
718-1926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D106X0020B2TE3
Description
CAP TANT 10UF 20% 20V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D106X0020B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D106X9020B2TE3Vishay Sprague1.376718-1125-1-NDkr.0.64000Upgrade
593D106X0020B2TE3Vishay Sprague1.500718-593D106X0020B2TE3CT-NDkr.0.82000Similar
T491B106M020ATKEMET436399-8300-1-NDkr.0.62000Direct
TAJB106M020RNJKYOCERA AVX10.281478-3876-1-NDkr.0.37000Direct
T491B106K020AHKEMET186399-T491B106K020AHCT-NDkr.0.79000Upgrade
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71800kr.17.18
50kr.1.27940kr.63.97
100kr.1.14370kr.114.37
500kr.0.91524kr.457.62
1.000kr.0.84461kr.844.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.78657kr.1,573.14
4.000kr.0.73883kr.2,955.32
6.000kr.0.71492kr.4,289.52
10.000kr.0.68842kr.6,884.20
14.000kr.0.67293kr.9,421.02
20.000kr.0.65803kr.13,160.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250