
293D106X0010B2TE3 | |
|---|---|
DigiKey Part Number | 718-1119-2-ND - Tape & Reel (TR) 718-1119-1-ND - Cut Tape (CT) 718-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0010B2TE3 |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X0010B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.67000 | kr.16.70 |
| 50 | kr.1.24040 | kr.62.02 |
| 100 | kr.1.10850 | kr.110.85 |
| 500 | kr.0.88666 | kr.443.33 |
| 1.000 | kr.0.81811 | kr.818.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77696 | kr.1,553.92 |
| 4.000 | kr.0.72963 | kr.2,918.52 |
| 6.000 | kr.0.70594 | kr.4,235.64 |
| 10.000 | kr.0.67969 | kr.6,796.90 |
| 14.000 | kr.0.66433 | kr.9,300.62 |
| 20.000 | kr.0.64957 | kr.12,991.40 |
| 24.000 | kr.0.64258 | kr.15,421.92 |
| 48.000 | kr.0.61902 | kr.29,712.96 |
| 50.000 | kr.0.61777 | kr.30,888.50 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

