
293D105X9050B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D105X9050B2TE3TR-ND - Tape & Reel (TR) 718-293D105X9050B2TE3CT-ND - Cut Tape (CT) 718-293D105X9050B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X9050B2TE3 |
Description | CAP TANT 1UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 6.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X9050B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.19400 | kr.31.94 |
| 50 | kr.2.45500 | kr.122.75 |
| 100 | kr.2.22780 | kr.222.78 |
| 500 | kr.1.84396 | kr.921.98 |
| 1.000 | kr.1.72525 | kr.1,725.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.66007 | kr.3,320.14 |
| 4.000 | kr.1.57805 | kr.6,312.20 |
| 6.000 | kr.1.53695 | kr.9,221.70 |
| 10.000 | kr.1.49141 | kr.14,914.10 |
| 14.000 | kr.1.46477 | kr.20,506.78 |
| 20.000 | kr.1.43916 | kr.28,783.20 |
| 24.000 | kr.1.42701 | kr.34,248.24 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

