vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D105X9035A2TE3

DigiKey Part Number
718-1116-2-ND - Tape & Reel (TR)
718-1116-1-ND - Cut Tape (CT)
718-1116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D105X9035A2TE3
Description
CAP TANT 1UF 10% 35V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D105X9035A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.119
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.43400kr.14.34
50kr.1.05720kr.52.86
100kr.0.94140kr.94.14
500kr.0.74662kr.373.31
1.000kr.0.68653kr.686.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.64986kr.1,299.72
4.000kr.0.60835kr.2,433.40
6.000kr.0.58758kr.3,525.48
10.000kr.0.56457kr.5,645.70
14.000kr.0.55111kr.7,715.54
20.000kr.0.53817kr.10,763.40
24.000kr.0.53204kr.12,768.96
48.000kr.0.51139kr.24,546.72
50.000kr.0.51030kr.25,515.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250