
293D105X9025A2TE3 | |
|---|---|
DigiKey Part Number  | 718-1115-2-ND - Tape & Reel (TR) 718-1115-1-ND - Cut Tape (CT) 718-1115-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 293D105X9025A2TE3  | 
Description  | CAP TANT 1UF 10% 25V 1206  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.6Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 293D105X9025A2TE3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 25 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 7.6Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | A  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.37000 | kr.13.70 | 
| 50 | kr.1.00740 | kr.50.37 | 
| 100 | kr.0.89600 | kr.89.60 | 
| 500 | kr.0.70900 | kr.354.50 | 
| 1.000 | kr.0.65126 | kr.651.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.61581 | kr.1,231.62 | 
| 4.000 | kr.0.57592 | kr.2,303.68 | 
| 6.000 | kr.0.55597 | kr.3,335.82 | 
| 10.000 | kr.0.53385 | kr.5,338.50 | 
| 14.000 | kr.0.52092 | kr.7,292.88 | 
| 20.000 | kr.0.50849 | kr.10,169.80 | 
| 24.000 | kr.0.50259 | kr.12,062.16 | 
| 48.000 | kr.0.48275 | kr.23,172.00 | 
| 50.000 | kr.0.48170 | kr.24,085.00 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 

