vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X9010A2TE3

DigiKey Part Number
718-293D226X9010A2TE3TR-ND - Tape & Reel (TR)
718-293D226X9010A2TE3CT-ND - Cut Tape (CT)
718-293D226X9010A2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X9010A2TE3
Description
CAP TANT 22UF 10% 10V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D226X9010A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.774
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.93300kr.19.33
50kr.1.44900kr.72.45
100kr.1.29920kr.129.92
500kr.1.04716kr.523.58
1.000kr.0.96934kr.969.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.92349kr.1,846.98
4.000kr.0.86978kr.3,479.12
6.000kr.0.84289kr.5,057.34
10.000kr.0.81309kr.8,130.90
14.000kr.0.79568kr.11,139.52
20.000kr.0.77891kr.15,578.20
24.000kr.0.77098kr.18,503.52
48.000kr.0.74423kr.35,723.04
50.000kr.0.74281kr.37,140.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000