Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

199D685X9035DYV1 | |
|---|---|
DigiKey Part Number | 199D685X9035DYV1-ND |
Manufacturer | |
Manufacturer Product Number | 199D685X9035DYV1 |
Description | CAP TANT 6.8UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D685X9035DYV1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D685X9035D5B1 | Vishay Sprague | 0 | 199D685X9035D5B1-ND | kr.10.34942 | Parametric Equivalent |
| 199D685X9035D5B1E3 | Vishay Sprague | 0 | 199D685X9035D5B1E3-ND | kr.10.34942 | Parametric Equivalent |
| 199D685X9035D5V1 | Vishay Sprague | 0 | 199D685X9035D5V1-ND | kr.10.34942 | Parametric Equivalent |
| 199D685X9035DYV1E3 | Vishay Sprague | 324 | 199D685X9035DYV1E3-ND | kr.25.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.59504 | kr.6,297.52 |
| Unit Price without VAT: | kr.12.59504 |
|---|---|
| Unit Price with VAT: | kr.15.74380 |



