Direct
Similar
Similar
Parametric Equivalent

199D685X0035DXB1 | |
|---|---|
DigiKey Part Number | 199D685X0035DXB1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D685X0035DXB1 |
Description | CAP TANT 6.8UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D685X0035DXB1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D685X0035D2B1 | Vishay Sprague | 0 | 199D685X0035D2B1-ND | kr.10.34942 | Direct |
| 199D685X0010BXB1 | Vishay Sprague | 0 | 199D685X0010BXB1-ND | kr.8.08426 | Similar |
| 199D685X06R3A2B1 | Vishay Sprague | 0 | 199D685X06R3A2B1-ND | kr.7.13719 | Similar |
| 199D685X0035DXV1 | Vishay Sprague | 0 | 199D685X0035DXV1-ND | kr.10.34942 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.34942 | kr.10,349.42 |
| Unit Price without VAT: | kr.10.34942 |
|---|---|
| Unit Price with VAT: | kr.12.93678 |



