199D685X0035D2C1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.7.10016
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.41734
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.41734
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.82956
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.82956
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 87
Unit Price: kr.15.98000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.6.88334
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.6.88334
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.10016
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D685X0035D2C1

DigiKey Part Number
199D685X0035D2C1-ND
Manufacturer
Manufacturer Product Number
199D685X0035D2C1
Description
CAP TANT 6.8UF 20% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D685X0035D2C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
35 V
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D685X0035DXV1Vishay Sprague0199D685X0035DXV1-NDkr.7.10016Direct
199D685X0010B1V1Vishay Sprague0199D685X0010B1V1-NDkr.5.41734Similar
199D685X0010B2V1Vishay Sprague0199D685X0010B2V1-NDkr.5.41734Similar
199D685X06R3A1V1Vishay Sprague0199D685X06R3A1V1-NDkr.4.82956Similar
199D685X06R3A2V1Vishay Sprague0199D685X06R3A2V1-NDkr.4.82956Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.6.88334kr.6,883.34
Manufacturers Standard Package
Unit Price without VAT:kr.6.88334
Unit Price with VAT:kr.8.60418