Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

199D684X9035A1V1E3 | |
|---|---|
DigiKey Part Number  | 199D684X9035A1V1E3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 199D684X9035A1V1E3  | 
Description  | CAP TANT 0.68UF 10% 35V RADIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.68 µF Conformal Coated Tantalum Capacitors 35 V Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 199D684X9035A1V1E3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 35 V  | |
Type  | Conformal Coated  | |
ESR (Equivalent Series Resistance)  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 1000 Hrs @ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial  | |
Size / Dimension  | 0.173" Dia (4.40mm)  | |
Height - Seated (Max)  | 0.280" (7.11mm)  | |
Lead Spacing  | 0.100" (2.54mm)  | |
Manufacturer Size Code  | A  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.4.48224 | kr.4,482.24 | 
| Unit Price without VAT: | kr.4.48224 | 
|---|---|
| Unit Price with VAT: | kr.5.60280 | 








