
199D476X9035F6V1 | |
|---|---|
DigiKey Part Number | 199D476X9035F6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D476X9035F6V1 |
Description | CAP TANT 47UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D476X9035F6V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.378" Dia (9.60mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D476X0035F6V1 | Vishay Sprague | 11 | 199D476X0035F6V1-ND | kr.127.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.49000 | kr.127.49 |
| 10 | kr.101.12400 | kr.1,011.24 |
| 50 | kr.90.58360 | kr.4,529.18 |
| 100 | kr.87.31770 | kr.8,731.77 |
| 500 | kr.81.78724 | kr.40,893.62 |
| Unit Price without VAT: | kr.127.49000 |
|---|---|
| Unit Price with VAT: | kr.159.36250 |

