Upgrade
Similar

199D476X9003C6V1E3 | |
|---|---|
DigiKey Part Number | 199D476X9003C6V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D476X9003C6V1E3 |
Description | CAP TANT 47UF 10% 3V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 3 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D476X9003C6V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.458" (11.64mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D476X9003C6V1 | Vishay Sprague | 0 | 199D476X9003C6V1-ND | kr.10.83760 | Upgrade |
| 199D476X9003C7V1E3 | Vishay Sprague | 0 | 199D476X9003C7V1E3-ND | kr.13.08322 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.83760 | kr.5,418.80 |
| Unit Price without VAT: | kr.10.83760 |
|---|---|
| Unit Price with VAT: | kr.13.54700 |



