Direct

| 199D476X06R3DXB1 | |
|---|---|
| DigiKey Part Number | 199D476X06R3DXB1-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 199D476X06R3DXB1 | 
| Description | CAP TANT 47UF 20% 6.3V RADIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 199D476X06R3DXB1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| Type | Conformal Coated | |
| ESR (Equivalent Series Resistance) | - | |
| Operating Temperature | -55°C ~ 85°C | |
| Lifetime @ Temp. | 1000 Hrs @ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | Radial | |
| Size / Dimension | 0.236" Dia (6.00mm) | |
| Height - Seated (Max) | 0.460" (11.68mm) | |
| Lead Spacing | 0.100" (2.54mm) | |
| Manufacturer Size Code | D | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.6.25971 | kr.6,259.71 | 
| Unit Price without VAT: | kr.6.25971 | 
|---|---|
| Unit Price with VAT: | kr.7.82464 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark