199D476X0010D6B1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.19.33193
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.21.38228
Datasheet
47 µF Conformal Coated Tantalum Capacitors 10 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D476X0010D6B1E3

DigiKey Part Number
199D476X0010D6B1E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D476X0010D6B1E3
Description
CAP TANT 47UF 20% 10V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D476X0010D6B1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.498" (12.66mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D476X9010D6B1E3Vishay Sprague0199D476X9010D6B1E3-NDkr.19.33193Upgrade
199D476X0010D7V1E3Vishay Sprague0199D476X0010D7V1E3-NDkr.21.38228Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.19.33193kr.19,331.93
Manufacturers Standard Package
Unit Price without VAT:kr.19.33193
Unit Price with VAT:kr.24.16491