Direct
Direct
Upgrade
Similar
Similar

199D475X9035C2B1E3 | |
|---|---|
DigiKey Part Number | 199D475X9035C2B1E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D475X9035C2B1E3 |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D475X9035C2B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D475X9035C1V1E3 | Vishay Sprague | 0 | 718-1193-ND | kr.19.97000 | Direct |
| 199D475X9035C2V1E3 | Vishay Sprague | 515 | 199D475X9035C2V1E3-ND | kr.19.97000 | Direct |
| 199D475X5035C1V1E3 | Vishay Sprague | 0 | 199D475X5035C1V1E3-ND | kr.13.27850 | Upgrade |
| 199D475X0010A2B1E3 | Vishay Sprague | 0 | 199D475X0010A2B1E3-ND | kr.7.13719 | Similar |
| 199D475X9010A2B1E3 | Vishay Sprague | 0 | 199D475X9010A2B1E3-ND | kr.7.13719 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.19731 | kr.9,197.31 |
| Unit Price without VAT: | kr.9.19731 |
|---|---|
| Unit Price with VAT: | kr.11.49664 |



