4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D475X9025B1V1E3

DigiKey Part Number
718-1221-ND
Manufacturer
Manufacturer Product Number
199D475X9025B1V1E3
Description
CAP TANT 4.7UF 10% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D475X9025B1V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 752
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.13000kr.18.13
10kr.12.52800kr.125.28
50kr.10.31400kr.515.70
100kr.9.62860kr.962.86
500kr.8.46986kr.4,234.93
1.000kr.8.11121kr.8,111.21
3.000kr.7.66781kr.23,003.43
5.000kr.7.50372kr.37,518.60
Manufacturers Standard Package
Unit Price without VAT:kr.18.13000
Unit Price with VAT:kr.22.66250