Upgrade
Upgrade

199D475X06R3AXV1E3 | |
|---|---|
DigiKey Part Number | 199D475X06R3AXV1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D475X06R3AXV1E3 |
Description | CAP TANT 4.7UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 6.3 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D475X06R3AXV1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.340" (8.64mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D475X0010AXV1E3 | Vishay Sprague | 0 | 199D475X0010AXV1E3-ND | kr.7.13719 | Upgrade |
| 199D475X96R3AXV1E3 | Vishay Sprague | 0 | 199D475X96R3AXV1E3-ND | kr.7.13719 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.13719 | kr.7,137.19 |
| Unit Price without VAT: | kr.7.13719 |
|---|---|
| Unit Price with VAT: | kr.8.92149 |


