199D475X0035C2C1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.82956
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.82956
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.9.25500
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.9.19731
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.9.19731
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.9.19731
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.9.25500
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D475X0035C2C1E3

DigiKey Part Number
199D475X0035C2C1E3-ND
Manufacturer
Manufacturer Product Number
199D475X0035C2C1E3
Description
CAP TANT 4.7UF 20% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D475X0035C2C1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D475X0003AXV1Vishay Sprague0199D475X0003AXV1-NDkr.4.82956Similar
199D475X0010A1V1Vishay Sprague0199D475X0010A1V1-NDkr.7.13719Similar
199D475X0010A2C1Vishay Sprague0199D475X0010A2C1-NDkr.4.82956Similar
199D475X0010A2C1E3Vishay Sprague0199D475X0010A2C1E3-NDkr.7.13719Similar
199D475X0010A2V1Vishay Sprague0199D475X0010A2V1-NDkr.7.13719Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.6.13154kr.6,131.54
Manufacturers Standard Package
Unit Price without VAT:kr.6.13154
Unit Price with VAT:kr.7.66443