199D475X0025B2A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.8.08426
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.8.08426
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.8.08426
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D475X0025B2A1

DigiKey Part Number
199D475X0025B2A1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
199D475X0025B2A1
Description
CAP TANT 4.7UF 20% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D475X0025B2A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D475X0025B1V1Vishay Sprague0199D475X0025B1V1-NDkr.8.08426Parametric Equivalent
199D475X0025B2B1Vishay Sprague0199D475X0025B2B1-NDkr.8.08426Parametric Equivalent
199D475X0025B2V1Vishay Sprague0199D475X0025B2V1-NDkr.8.08426Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.8.08426kr.16,168.52
Manufacturers Standard Package
Unit Price without VAT:kr.8.08426
Unit Price with VAT:kr.10.10533