199D474X9035A6V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.7.86946
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.7.86946
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.8.95322
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.86946
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.86946
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.86946
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.66031
Datasheet
0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D474X9035A6V1E3

DigiKey Part Number
199D474X9035A6V1E3-ND
Manufacturer
Manufacturer Product Number
199D474X9035A6V1E3
Description
CAP TANT 0.47UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D474X9035A6V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.173" Dia (4.40mm)
Capacitance
Height - Seated (Max)
0.378" (9.61mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D474X9035A6V1Vishay Sprague0199D474X9035A6V1-NDkr.7.86946Upgrade
199D474X9035A9V1Vishay Sprague0199D474X9035A9V1-NDkr.7.86946Upgrade
199D474X9050A6B1E3Vishay Sprague0199D474X9050A6B1E3-NDkr.8.95322Upgrade
199D474X0035A6V1Vishay Sprague0199D474X0035A6V1-NDkr.7.86946Similar
199D474X0035A6V1E3Vishay Sprague0199D474X0035A6V1E3-NDkr.7.86946Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.7.86946kr.7,869.46
Manufacturers Standard Package
Unit Price without VAT:kr.7.86946
Unit Price with VAT:kr.9.83683