199D336X06R3C2V1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.6.53882
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.9.43164
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.9.43164
Datasheet
33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D336X06R3C2V1

DigiKey Part Number
199D336X06R3C2V1-ND
Manufacturer
Manufacturer Product Number
199D336X06R3C2V1
Description
CAP TANT 33UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D336X06R3C2V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D336X06R3C1V1Vishay Sprague0199D336X06R3C1V1-NDkr.6.53882Parametric Equivalent
199D336X06R3C2A1Vishay Sprague0199D336X06R3C2A1-NDkr.9.43164Parametric Equivalent
199D336X06R3C2B1Vishay Sprague0199D336X06R3C2B1-NDkr.9.43164Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.6.53882kr.3,269.41
Manufacturers Standard Package
Unit Price without VAT:kr.6.53882
Unit Price with VAT:kr.8.17353