199D335X9050D6V1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.12.73410
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.21599
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.46278
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.21599
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.12.73410
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.12.73410
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.46278
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.21599
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D335X9050D6V1

DigiKey Part Number
199D335X9050D6V1-ND
Manufacturer
Manufacturer Product Number
199D335X9050D6V1
Description
CAP TANT 3.3UF 10% 50V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D335X9050D6V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.498" (12.66mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D335X9050D9V1Vishay Sprague0199D335X9050D9V1-NDkr.12.73410Direct
199D335X0010A6V1Vishay Sprague0199D335X0010A6V1-NDkr.7.21599Similar
199D335X0010A9V1Vishay Sprague0199D335X0010A9V1-NDkr.7.46278Similar
199D335X0016A9V1Vishay Sprague0199D335X0016A9V1-NDkr.7.21599Similar
199D335X0050D6V1Vishay Sprague0199D335X0050D6V1-NDkr.12.73410Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.12.73410kr.6,367.05
Manufacturers Standard Package
Unit Price without VAT:kr.12.73410
Unit Price with VAT:kr.15.91763