Upgrade
Similar
Similar

199D335X0050DXB1E3 | |
|---|---|
DigiKey Part Number | 199D335X0050DXB1E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D335X0050DXB1E3 |
Description | CAP TANT 3.3UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D335X0050DXB1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D335X9050DXB1E3 | Vishay Sprague | 0 | 199D335X9050DXB1E3-ND | kr.12.59504 | Upgrade |
| 199D335X0010A2B1E3 | Vishay Sprague | 0 | 199D335X0010A2B1E3-ND | kr.7.13719 | Similar |
| 199D335X0016A2B1E3 | Vishay Sprague | 0 | 199D335X0016A2B1E3-ND | kr.7.13719 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.59504 | kr.12,595.04 |
| Unit Price without VAT: | kr.12.59504 |
|---|---|
| Unit Price with VAT: | kr.15.74380 |



