199D226X96R3C2V1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.8.64966
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.8.54315
Datasheet
22 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X96R3C2V1

DigiKey Part Number
199D226X96R3C2V1-ND
Manufacturer
Manufacturer Product Number
199D226X96R3C2V1
Description
CAP TANT 22UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X96R3C2V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D226X96R3C1V1Vishay Sprague0199D226X96R3C1V1-NDkr.8.64966Parametric Equivalent
199D226X96R3C2B1Vishay Sprague0199D226X96R3C2B1-NDkr.8.54315Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.8.64966kr.4,324.83
Manufacturers Standard Package
Unit Price without VAT:kr.8.64966
Unit Price with VAT:kr.10.81208