Similar
Similar
Similar
Similar

199D226X9050F6B1E3 | |
|---|---|
DigiKey Part Number | 718-1174-2-ND - Tape & Reel (TR) 718-1174-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D226X9050F6B1E3 |
Description | CAP TANT 22UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X9050F6B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.378" Dia (9.60mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D226X0010C6B1E3 | Vishay Sprague | 0 | 199D226X0010C6B1E3-ND | kr.9.76281 | Similar |
| 199D226X0016D6B1E3 | Vishay Sprague | 0 | 199D226X0016D6B1E3-ND | kr.10.46368 | Similar |
| 199D226X9010C6B1E3 | Vishay Sprague | 0 | 199D226X9010C6B1E3-ND | kr.9.76281 | Similar |
| 199D226X9016D6B1E3 | Vishay Sprague | 250 | 718-1202-1-ND | kr.22.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.44000 | kr.145.44 |
| 10 | kr.116.29000 | kr.1,162.90 |
| 50 | kr.105.03680 | kr.5,251.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.94.91570 | kr.47,457.85 |
| Unit Price without VAT: | kr.145.44000 |
|---|---|
| Unit Price with VAT: | kr.181.80000 |


