
199D226X9016D6B1E3 | |
|---|---|
DigiKey Part Number | 718-1202-2-ND - Tape & Reel (TR) 718-1202-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D226X9016D6B1E3 |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X9016D6B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.498" (12.66mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.18000 | kr.22.18 |
| 10 | kr.15.55100 | kr.155.51 |
| 50 | kr.12.92760 | kr.646.38 |
| 100 | kr.12.11620 | kr.1,211.62 |
| 500 | kr.10.74240 | kr.5,371.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.31696 | kr.10,316.96 |
| 2.000 | kr.9.96672 | kr.19,933.44 |
| 3.000 | kr.9.79123 | kr.29,373.69 |
| 5.000 | kr.9.59663 | kr.47,983.15 |
| Unit Price without VAT: | kr.22.18000 |
|---|---|
| Unit Price with VAT: | kr.27.72500 |

