
199D226X9016D2B1E3 | |
|---|---|
DigiKey Part Number | 718-199D226X9016D2B1E3TR-ND - Tape & Reel (TR) 718-199D226X9016D2B1E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D226X9016D2B1E3 |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X9016D2B1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D226X9016D1V1E3 | Vishay Sprague | 35 | 718-1182-ND | kr.21.94000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.94000 | kr.21.94 |
| 10 | kr.15.38100 | kr.153.81 |
| 50 | kr.12.78660 | kr.639.33 |
| 100 | kr.11.98390 | kr.1,198.39 |
| 500 | kr.10.62508 | kr.5,312.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.20429 | kr.10,204.29 |
| 2.000 | kr.9.85788 | kr.19,715.76 |
| 3.000 | kr.9.68431 | kr.29,052.93 |
| 5.000 | kr.9.49183 | kr.47,459.15 |
| Unit Price without VAT: | kr.21.94000 |
|---|---|
| Unit Price with VAT: | kr.27.42500 |

