22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X9016D2B1E3

DigiKey Part Number
718-199D226X9016D2B1E3TR-ND - Tape & Reel (TR)
718-199D226X9016D2B1E3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
199D226X9016D2B1E3
Description
CAP TANT 22UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X9016D2B1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D226X9016D1V1E3Vishay Sprague35718-1182-NDkr.21.94000Direct
In-Stock: 571
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.94000kr.21.94
10kr.15.38100kr.153.81
50kr.12.78660kr.639.33
100kr.11.98390kr.1,198.39
500kr.10.62508kr.5,312.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.20429kr.10,204.29
2.000kr.9.85788kr.19,715.76
3.000kr.9.68431kr.29,052.93
5.000kr.9.49183kr.47,459.15
Manufacturers Standard Package
Unit Price without VAT:kr.21.94000
Unit Price with VAT:kr.27.42500