Upgrade
Upgrade
Upgrade
Upgrade
Similar

199D226X0016DXB1E3 | |
|---|---|
DigiKey Part Number | 199D226X0016DXB1E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D226X0016DXB1E3 |
Description | CAP TANT 22UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X0016DXB1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D226X0025DXB1E3 | Vishay Sprague | 0 | 199D226X0025DXB1E3-ND | kr.28.90026 | Upgrade |
| 199D226X9016DXB1E3 | Vishay Sprague | 0 | 199D226X9016DXB1E3-ND | kr.10.34942 | Upgrade |
| 199D226X9020DXB1E3 | Vishay Sprague | 0 | 199D226X9020DXB1E3-ND | kr.19.33193 | Upgrade |
| 199D226X9025DXB1E3 | Vishay Sprague | 0 | 199D226X9025DXB1E3-ND | kr.28.90026 | Upgrade |
| 199D226X06R3C2B1E3 | Vishay Sprague | 0 | 199D226X06R3C2B1E3-ND | kr.8.54315 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.34942 | kr.10,349.42 |
| Unit Price without VAT: | kr.10.34942 |
|---|---|
| Unit Price with VAT: | kr.12.93678 |



