199D225X9025A5V1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.3.91913
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.86946
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.8.11355
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.8.11355
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D225X9025A5V1

DigiKey Part Number
199D225X9025A5V1-ND
Manufacturer
Manufacturer Product Number
199D225X9025A5V1
Description
CAP TANT 2.2UF 10% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D225X9025A5V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.173" Dia (4.40mm)
Capacitance
Lead Spacing
0.125" (3.18mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D225X9025A5B1Vishay Sprague0199D225X9025A5B1-NDkr.3.91913Parametric Equivalent
199D225X9025A5V1E3Vishay Sprague0199D225X9025A5V1E3-NDkr.7.86946Parametric Equivalent
199D225X9025AYV1Vishay Sprague0199D225X9025AYV1-NDkr.8.11355Parametric Equivalent
199D225X9025AYV1E3Vishay Sprague0199D225X9025AYV1E3-NDkr.8.11355Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.7.86946kr.7,869.46
Manufacturers Standard Package
Unit Price without VAT:kr.7.86946
Unit Price with VAT:kr.9.83683