199D225X0050C6V1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.11.32578
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.11.32577
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.11.32578
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.11.32578
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D225X0050C6V1

DigiKey Part Number
199D225X0050C6V1-ND
Manufacturer
Manufacturer Product Number
199D225X0050C6V1
Description
CAP TANT 2.2UF 20% 50V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D225X0050C6V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.458" (11.64mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D225X0050C9V1Vishay Sprague0199D225X0050C9V1-NDkr.11.32578Direct
199D225X0016A6C1Vishay Sprague0199D225X0016A6C1-NDkr.7.13719Similar
199D225X0016A6C1E3Vishay Sprague0199D225X0016A6C1E3-NDkr.7.13719Similar
199D225X0016A6V1Vishay Sprague0199D225X0016A6V1-NDkr.7.13719Similar
199D225X0050C6A1Vishay Sprague0199D225X0050C6A1-NDkr.11.32577Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.11.32578kr.5,662.89
Manufacturers Standard Package
Unit Price without VAT:kr.11.32578
Unit Price with VAT:kr.14.15723