199D225X0025A2C1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.86946
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.86946
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.86946
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.86946
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.86946
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D225X0025A2C1E3

DigiKey Part Number
199D225X0025A2C1E3-ND
Manufacturer
Manufacturer Product Number
199D225X0025A2C1E3
Description
CAP TANT 2.2UF 20% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D225X0025A2C1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.173" Dia (4.40mm)
Capacitance
Height - Seated (Max)
0.280" (7.11mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D225X0025A1V1Vishay Sprague0199D225X0025A1V1-NDkr.7.86946Parametric Equivalent
199D225X0025A2A1Vishay Sprague0199D225X0025A2A1-NDkr.7.86946Parametric Equivalent
199D225X0025A2B1Vishay Sprague0199D225X0025A2B1-NDkr.7.86946Parametric Equivalent
199D225X0025A2C1Vishay Sprague0199D225X0025A2C1-NDkr.7.86946Parametric Equivalent
199D225X0025A2V1Vishay Sprague0199D225X0025A2V1-NDkr.7.86946Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.7.86946kr.7,869.46
Manufacturers Standard Package
Unit Price without VAT:kr.7.86946
Unit Price with VAT:kr.9.83683