199D225X0016A2A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D225X0016A2A1

DigiKey Part Number
199D225X0016A2A1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
199D225X0016A2A1
Description
CAP TANT 2.2UF 20% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D225X0016A2A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.173" Dia (4.40mm)
Capacitance
Height - Seated (Max)
0.280" (7.11mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D225X0016A1V1Vishay Sprague0199D225X0016A1V1-NDkr.7.13719Parametric Equivalent
199D225X0016A2B1Vishay Sprague0199D225X0016A2B1-NDkr.7.13719Parametric Equivalent
199D225X0016A2C1Vishay Sprague0199D225X0016A2C1-NDkr.7.13719Parametric Equivalent
199D225X0016A2C1E3Vishay Sprague0199D225X0016A2C1E3-NDkr.7.13719Parametric Equivalent
199D225X0016A2V1Vishay Sprague0199D225X0016A2V1-NDkr.7.13719Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.7.13719kr.17,842.98
Manufacturers Standard Package
Unit Price without VAT:kr.7.13719
Unit Price with VAT:kr.8.92149