
199D224X9050A5V1 | |
|---|---|
DigiKey Part Number | 199D224X9050A5V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D224X9050A5V1 |
Description | CAP TANT 0.22UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D224X9050A5V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.28210 | kr.8,282.10 |
| Unit Price without VAT: | kr.8.28210 |
|---|---|
| Unit Price with VAT: | kr.10.35263 |

