150 µF Conformal Coated Tantalum Capacitors 3 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D157X0003DYV1

DigiKey Part Number
199D157X0003DYV1-ND
Manufacturer
Manufacturer Product Number
199D157X0003DYV1
Description
CAP TANT 150UF 20% 3V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 3 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D157X0003DYV1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Lead Spacing
0.125" (3.18mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.59.46032kr.29,730.16
Manufacturers Standard Package
Unit Price without VAT:kr.59.46032
Unit Price with VAT:kr.74.32540