199D156X0016C1V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.10.15414
Datasheet

Upgrade


Vishay Sprague
In Stock: 284
Unit Price: kr.21.62000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.10.15414
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.30882
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.30882
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.30882
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.30882
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.30882
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.30882
Datasheet
15 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D156X0016C1V1E3

DigiKey Part Number
199D156X0016C1V1E3-ND
Manufacturer
Manufacturer Product Number
199D156X0016C1V1E3
Description
CAP TANT 15UF 20% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D156X0016C1V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D156X0016C2V1E3Vishay Sprague0199D156X0016C2V1E3-NDkr.10.15414Direct
199D156X9016C1V1E3Vishay Sprague284718-1186-NDkr.21.62000Upgrade
199D156X9016C2V1E3Vishay Sprague0199D156X9016C2V1E3-NDkr.10.15414Upgrade
199D156X06R3B1V1Vishay Sprague0199D156X06R3B1V1-NDkr.8.30882Similar
199D156X06R3B1V1E3Vishay Sprague0199D156X06R3B1V1E3-NDkr.8.30882Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.10.15414kr.5,077.07
Manufacturers Standard Package
Unit Price without VAT:kr.10.15414
Unit Price with VAT:kr.12.69268