199D155X9025AXV1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.13719
Datasheet
1.5 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D155X9025AXV1

DigiKey Part Number
199D155X9025AXV1-ND
Manufacturer
Manufacturer Product Number
199D155X9025AXV1
Description
CAP TANT 1.5UF 10% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D155X9025AXV1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.173" Dia (4.40mm)
Capacitance
Height - Seated (Max)
0.340" (8.64mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
25 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D155X9025A1V1Vishay Sprague0199D155X9025A1V1-NDkr.7.13719Direct
199D155X9025A2V1Vishay Sprague0199D155X9025A2V1-NDkr.7.13719Direct
199D155X0025A1V1Vishay Sprague0199D155X0025A1V1-NDkr.7.13719Similar
199D155X0025A2V1Vishay Sprague0199D155X0025A2V1-NDkr.7.13719Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.7.13719kr.7,137.19
Manufacturers Standard Package
Unit Price without VAT:kr.7.13719
Unit Price with VAT:kr.8.92149